- Home ›
- All Products›
- 78364-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78364-SL005
78364 SLATE 100FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78364 SLATE 100FT
Search Keywords: 78364SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78364-SL005
-
Alias/AKA:78364-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Packaging:Spool
-
Size:26 AWG
-
Type:Twisted Pair Cable
-
Family:78364
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:5.38 mm
-
Number of Conductors:8
-
Maximum Voltage Rating:300 VAC
-
Cable Length:30.48 m
-
Jacket Color:Slate
-
Conductor Material:Tinned Copper
Frequently Asked Questions
Is 78364-SL005 RoHS compliant?
Yes, 78364-SL005 is RoHS compliant.
What is the lead time for 78364-SL005?
The standard lead time for 78364-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$581.40
3
$565.47
5 +
$564.06
Click for Quote
Log in
to unlock special pricing