Available Replacements
Alternatif paketleme
78354-SL001 78354-SL001 Alpha Wire
78354-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product

Alpha Wire Authorized Distributor

78354-SL005

78354 SLATE 100FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78354 SLATE 100FT
Search Keywords: 78354SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78354-SL005
Alias/AKA: 78354-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Conductor Material: Tinned Copper
Operating Temperature: -40°C to 80 °C
Maximum Voltage Rating: 300 VAC
Family: 78354
Packaging: Spool
Number of Conductors: 8
Size: 28 AWG
Cable Length: 30.48 m
Type: Twisted Pair Cable
Jacket Color: Slate
Maximum Outer Diameter: 4.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78354-SL005 RoHS compliant?
Yes, 78354-SL005 is RoHS compliant.
What is the lead time for 78354-SL005?
The standard lead time for 78354-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$518.66
3
$504.45
5 +
$503.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!