- Home ›
- All Products›
- 78354-SL001
Available Replacements
Alternatif paketleme
Alpha Wire
78354-SL001
78354 SLATE 1000FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78354 SLATE 1000FT
Search Keywords: 78354SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78354-SL001 |
| Alias/AKA: | 78354-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Packaging: | Spool |
| Jacket Color: | Slate |
| Conductor Material: | Tinned Copper |
| Family: | 78354 |
| Cable Length: | 304.8 m |
| Operating Temperature: | -40°C to 80 °C |
| Type: | Twisted Pair Cable |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Outer Diameter: | 4.97 mm |
| Size: | 28 AWG |
| Number of Conductors: | 8 |
Frequently Asked Questions
Is 78354-SL001 RoHS compliant?
Yes, 78354-SL001 is RoHS compliant.
What is the lead time for 78354-SL001?
The standard lead time for 78354-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$3,053.39
3
$2,894.77
5 +
$2,857.66
Click for Quote
Log in
to unlock special pricing