- Home ›
- All Products›
- 78346-SL001
Available Replacements
Alternative Packaging
Alpha Wire
78346-SL001
78346 SLATE 1000FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78346 SLATE 1000FT
Search Keywords: 78346SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78346-SL001
-
Alias/AKA:78346-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Outer Diameter:6.04 mm
-
Cable Length:304.8 m
-
Packaging:Spool
-
Maximum Current Rating:N/A
-
Operating Temperature:-40°C to 80 °C
-
Size:20 AWG
-
Family:78346
-
Conductor Material:Tinned Copper
-
Jacket Color:Slate
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 78346-SL001 RoHS compliant?
Yes, 78346-SL001 is RoHS compliant.
What is the lead time for 78346-SL001?
The standard lead time for 78346-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$4,473.03
3
$4,301.00
5 +
$4,290.24
Click for Quote
Log in
to unlock special pricing