- Home ›
- All Products›
- 78331-SLATE-100
78331-SLATE-100
Alpha Wire
Res Thick Film 0805 95.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 95.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 78331SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78331-SLATE-100
-
Alias/AKA:78331-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$708.34
3
$703.67
5 +
$694.72
Click for Quote
Log in
to unlock special pricing