Alpha Wire Authorized Distributor

78329-SL001

78329 SLATE 1000FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78329 SLATE 1000FT
Search Keywords: 78329SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78329-SL001
Alias/AKA: 78329-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Outer Diameter: 8 mm
Operating Temperature: -40°C to 80 °C
Number of Conductors: 18
Family: 78329
Packaging: Spool
Type: Twisted Pair Cable
Conductor Material: Tinned Copper
Maximum Voltage Rating: 300 VAC
Cable Length: 304.8 m
Size: 24 AWG
Jacket Color: Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78329-SL001 RoHS compliant?
Yes, 78329-SL001 is RoHS compliant.
What is the lead time for 78329-SL001?
The standard lead time for 78329-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$6,183.61
3
$5,945.79
5 +
$5,930.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!