- Home ›
- All Products›
- 78321-SL199
Alpha Wire
78321-SL199
78321 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78321 SLATE BULK FT
Search Keywords: 78321SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78321-SL199
-
Alias/AKA:78321-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Conductor Material:Tinned Copper
-
Maximum Outer Diameter:5.94 mm
-
Number of Conductors:15
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Family:78321
-
Jacket Color:Slate
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Type:Multi-Conductor Cable
-
Size:26 AWG
-
Packaging:Bulk
Frequently Asked Questions
Is 78321-SL199 RoHS compliant?
Yes, 78321-SL199 is RoHS compliant.
What is the lead time for 78321-SL199?
The standard lead time for 78321-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
250
$22.48
500
$11.87
750
$8.16
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing