- Home ›
- All Products›
- 78316-SL005
Alpha Wire
78316-SL005
78316 SLATE 100FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78316 SLATE 100FT
Search Keywords: 78316SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78316-SL005
-
Alias/AKA:78316-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Multi-Conductor Cable
-
Maximum Outer Diameter:4.49 mm
-
Family:78316
-
Maximum Voltage Rating:300 VAC
-
Conductor Material:Tinned Copper
-
Size:26 AWG
-
Maximum Current Rating:N/A
-
Number of Conductors:6
-
Cable Length:30.48 m
-
Operating Temperature:-40°C to 80 °C
-
Jacket Color:Slate
-
Packaging:Spool
Frequently Asked Questions
Is 78316-SL005 RoHS compliant?
Yes, 78316-SL005 is RoHS compliant.
What is the lead time for 78316-SL005?
The standard lead time for 78316-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$470.11
3
$457.23
5 +
$456.08
Click for Quote
Log in
to unlock special pricing