- Home ›
- All Products›
- 78313-SL001
Available Replacements
Alternative Packaging
Alpha Wire
78313-SL001
78313 SLATE 1000FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78313 SLATE 1000FT
Search Keywords: 78313SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78313-SL001
-
Alias/AKA:78313-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Size:262043AWG
-
Maximum Outer Diameter:3.72038mm
-
Jacket Color:Slate2035
-
Maximum Voltage Rating:3002039VAC
-
Family:78313
-
Number of Conductors:32041
-
Cable Length:304.82032m
-
Type:Shielded Multi-Conductor Cable2044
-
Operating Temperature:-402037°C to 802037°C
-
Packaging:Spool
-
Conductor Material:Tinned Copper2033
Frequently Asked Questions
Is 78313-SL001 RoHS compliant?
Yes, 78313-SL001 is RoHS compliant.
What is the lead time for 78313-SL001?
The standard lead time for 78313-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$2,101.00
3
$2,044.97
5 +
$1,991.86
Click for Quote
Log in
to unlock special pricing