- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782665-GREEN-1000
782665-GREEN-1000
Alpha Wire
Hook-up Wire 2AWG 304.8m 11.86mm Tinned Copper- Green - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 2AWG 304.8m 11.86mm Tinned Copper- Green - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 782665GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782665-GREEN-1000
-
Alias/AKA:782665-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$8,107.71
3
$8,003.76
5 +
$7,983.75
Click for Quote
Log in
to unlock special pricing