- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782607-OR005
782607-OR005
Alpha Wire
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 600V - Orange Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 600V - Orange Color - 30.48m (100ft)/Spool.
Search Keywords: 782607OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782607-OR005
-
Alias/AKA:782607-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$113.22
25
$72.46
38
$56.61
50 +
$55.48
Click for Quote
Log in
to unlock special pricing