- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782607-OR001
782607-OR001
Alpha Wire
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 600V - Orange Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 600V - Orange Color - 304.8m (1000ft)/Spool.
Search Keywords: 782607OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782607-OR001
-
Alias/AKA:782607-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$193.215
2
$175.650
3
$175.210
4
$174.770
5 +
$171.280
Click for Quote
Log in
to unlock special pricing