Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

78248-SL199

20AWG - 8Pair - 300V - IND/O - FOIL - MPPE - TYPE 78248 - SLATE - PRICE PER FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
20AWG - 8Pair - 300V - IND/O - FOIL - MPPE - TYPE 78248 - SLATE - PRICE PER FT
Search Keywords: 78248SL199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78248-SL199
Unit of Measure: Per Foot
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Number of Conductors: 16
Conductor Material: Tinned Copper
Type: Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78248-SL199 RoHS compliant?
Yes, 78248-SL199 is RoHS compliant.
What is the lead time for 78248-SL199?
The standard lead time for 78248-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$58.22
500
$29.73
750
$20.24
1,000 +
$19.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!