- Home ›
- All Products›
- 78244-SL005
Alpha Wire
78244-SL005
78244 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78244 SLATE 100 FT
Search Keywords: 78244SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78244-SL005 |
| Alias/AKA: | 78244-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Packaging: | Spool |
| Maximum Outer Diameter: | 7.41 mm |
| Operating Temperature: | -40°C to 80 °C |
| Conductor Material: | Tinned Copper |
| Type: | Twisted Pair Cable |
| Number of Conductors: | 8 |
| Family: | 78244 |
| Cable Length: | 30.48 m |
| Maximum Voltage Rating: | 300 VAC |
| Jacket Color: | Slate |
Frequently Asked Questions
Is 78244-SL005 RoHS compliant?
Yes, 78244-SL005 is RoHS compliant.
What is the lead time for 78244-SL005?
The standard lead time for 78244-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$1,102.68
3
$1,087.58
5 +
$1,058.57
Click for Quote
Log in
to unlock special pricing