- Home ›
- All Products›
- 78242-SL001
Alpha Wire
78242-SL001
78242 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78242 SLATE 1000 FT
Search Keywords: 78242SL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78242-SL001 |
| Alias/AKA: | 78242-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -402037°C to 802037°C |
| Jacket Color: | Slate2035 |
| Number of Conductors: | 42041 |
| Maximum Voltage Rating: | 3002039VAC |
| Family: | 78242 |
| Size: | 202043AWG |
| Packaging: | Spool |
| Conductor Material: | Tinned Copper2033 |
| Type: | Twisted Pair Cable2044 |
| Cable Length: | 304.82032m |
| Maximum Outer Diameter: | 6.292038mm |
Frequently Asked Questions
Is 78242-SL001 RoHS compliant?
Yes, 78242-SL001 is RoHS compliant.
What is the lead time for 78242-SL001?
The standard lead time for 78242-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$3,996.22
3
$3,892.43
5 +
$3,842.53
Click for Quote
Log in
to unlock special pricing