- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782401-BK005
782401-BK005
Alpha Wire
Hook-Up Wire - 24 AWG - Solid Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 24 AWG - Solid Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 782401BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782401-BK005
-
Alias/AKA:782401-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$60.96
25
$39.01
38
$30.48
50 +
$29.87
Click for Quote
Log in
to unlock special pricing