- Home ›
- All Products›
- 78233-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78233-SL005
78233 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78233 SLATE 100 FT
Search Keywords: 78233SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78233-SL005
-
Alias/AKA:78233-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:78233
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Packaging:Spool
-
Jacket Color:Slate
-
Type:Twisted Pair Cable
-
Number of Conductors:6
-
Maximum Voltage Rating:300 VAC
-
Size:24 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:5.25 mm
Frequently Asked Questions
Is 78233-SL005 RoHS compliant?
Yes, 78233-SL005 is RoHS compliant.
What is the lead time for 78233-SL005?
The standard lead time for 78233-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$604.43
3
$587.87
5 +
$586.40
Click for Quote
Log in
to unlock special pricing