Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

78228-SL199

24AWG - 8Pair - 300V - IND/O - FOIL - MPPE - TYPE 78228 - SLATE - PRICE PER FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
24AWG - 8Pair - 300V - IND/O - FOIL - MPPE - TYPE 78228 - SLATE - PRICE PER FT
Search Keywords: 78228SL199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78228-SL199
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    16
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78228-SL199 RoHS compliant?
Yes, 78228-SL199 is RoHS compliant.
What is the lead time for 78228-SL199?
The standard lead time for 78228-SL199 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
250
$35.24
500
$18.60
750
$12.79
1,000 +
$12.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!