- Home ›
- All Products›
- 78224-SL005
Alpha Wire
78224-SL005
78224 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78224 SLATE 100 FT
Search Keywords: 78224SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78224-SL005
-
Alias/AKA:78224-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Size:24 AWG
-
Jacket Color:Slate
-
Type:Twisted Pair Cable
-
Conductor Material:Tinned Copper
-
Maximum Outer Diameter:5.76 mm
-
Number of Conductors:8
-
Packaging:Spool
-
Operating Temperature:-40°C to 80 °C
-
Family:78224
-
Maximum Voltage Rating:300 VAC
Frequently Asked Questions
Is 78224-SL005 RoHS compliant?
Yes, 78224-SL005 is RoHS compliant.
What is the lead time for 78224-SL005?
The standard lead time for 78224-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$719.92
3
$710.06
5 +
$691.13
Click for Quote
Log in
to unlock special pricing