- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78223-SL001
Alpha Wire
78223-SL001
26AWG - 3Pair - 300V - IND/O - FOIL - MPPE - TYPE 78223 - SLATE - 1000FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78223-SL001
-
Alias/AKA:78223-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:62041
-
Conductor Material:Tinned Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable2044