- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782201-BL005
782201-BL005
Alpha Wire
Hook-Up Wire - 22 AWG - Solid Conductor Strand - 600V - Blue Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - Solid Conductor Strand - 600V - Blue Color - 30.48m (100ft)/Spool.
Search Keywords: 782201BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782201-BL005
-
Alias/AKA:782201-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$38.49
5
$34.35
10
$34.26
25
$32.36
50
$30.58
100
$30.51
250 +
$29.38
Click for Quote
Log in
to unlock special pricing