- Home ›
- All Products›
- 78219-SL199
Alpha Wire
78219-SL199
78219 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78219 SLATE BULK FT
Search Keywords: 78219SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78219-SL199 |
| Alias/AKA: | 78219-SLATE-1 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
| Family: | 78219 |
| Type: | Twisted Pair Cable2044 |
| Packaging: | Bulk |
| Operating Temperature: | -402037°C to 802037°C |
| Number of Conductors: | 182041 |
| Maximum Outer Diameter: | 7.362038mm |
| Maximum Voltage Rating: | 3002039VAC |
| Size: | 262043AWG |
| Conductor Material: | Tinned Copper2033 |
| Jacket Color: | Slate2035 |
Frequently Asked Questions
Is 78219-SL199 RoHS compliant?
Yes, 78219-SL199 is RoHS compliant.
What is the lead time for 78219-SL199?
The standard lead time for 78219-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
940 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
250
$37.95
500
$19.38
750
$13.19
1,000 +
$12.93
Click for Quote
Log in
to unlock special pricing