Alpha Wire Authorized Distributor

78216-SL199

78216 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78216 SLATE BULK FT
Search Keywords: 78216SL199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78216-SL199
  • Alias/AKA:
    78216-SLATE-1
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Operating Temperature:
    -402037°C to 802037°C
  • Maximum Outer Diameter:
    6.242038mm
  • Maximum Voltage Rating:
    3002039VAC
  • Jacket Color:
    Slate2035
  • Packaging:
    Bulk
  • Number of Conductors:
    122041
  • Cable Length:
    N/A
  • Size:
    262043AWG
  • Conductor Material:
    Tinned Copper2033
  • Type:
    Twisted Pair Cable2044
  • Family:
    78216
  • Maximum Current Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78216-SL199 RoHS compliant?
Yes, 78216-SL199 is RoHS compliant.
What is the lead time for 78216-SL199?
The standard lead time for 78216-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,500 Feet can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$25.72
500
$13.58
750
$9.34
1,000 +
$9.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!