- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78215-SL001
Alpha Wire
78215-SL001
26AWG - 5Pair - 300V - IND/O - FOIL - MPPE - TYPE 78215 - SLATE - 1000FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
26AWG - 5Pair - 300V - IND/O - FOIL - MPPE - TYPE 78215 - SLATE - 1000FT
Search Keywords: 78215SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78215-SL001
-
Alias/AKA:78215-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:102041
-
Conductor Material:Tinned Copper2033
-
Cable Length:304.82032m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable2044
Frequently Asked Questions
Is 78215-SL001 RoHS compliant?
Yes, 78215-SL001 is RoHS compliant.
What is the lead time for 78215-SL001?
The standard lead time for 78215-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$4,570.30
3
$4,394.53
5 +
$4,383.54
Click for Quote
Log in
to unlock special pricing