- Home ›
- All Products›
- 78214-SL199
Alpha Wire
78214-SL199
78214 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78214 SLATE BULK FT
Search Keywords: 78214SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78214-SL199
-
Alias/AKA:78214-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Type:Twisted Pair Cable2044
-
Packaging:Bulk
-
Maximum Voltage Rating:3002039VAC
-
Maximum Current Rating:N/A
-
Family:78214
-
Jacket Color:Slate2035
-
Conductor Material:Tinned Copper2033
-
Number of Conductors:82041
-
Size:262043AWG
-
Cable Length:N/A
-
Maximum Outer Diameter:5.232038mm
-
Operating Temperature:-402037°C to 802037°C
Frequently Asked Questions
Is 78214-SL199 RoHS compliant?
Yes, 78214-SL199 is RoHS compliant.
What is the lead time for 78214-SL199?
The standard lead time for 78214-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
250
$19.89
500
$10.50
750
$7.22
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing