- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78206-SL005
Alpha Wire
78206-SL005
28AWG - 6Pair - 300V - IND/O - FOIL - MPPE - TYPE 78206 - SLATE - 100FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78206-SL005
-
Alias/AKA:78206-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:122041
-
Conductor Material:Tinned Copper2033
-
Cable Length:30.482032m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable2044