- Home ›
- All Products›
- 782001-BROWN-1000
782001-BROWN-1000
Alpha Wire
Res Thick Film 0805 365K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 365K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 782001BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782001-BROWN-1000
-
Alias/AKA:782001-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$334.77
2
$333.94
3
$274.00
4
$244.03
5 +
$239.15
Click for Quote
Log in
to unlock special pricing