- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 782001-BK005
782001-BK005
Alpha Wire
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - Solid Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 782001BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:782001-BK005
-
Alias/AKA:782001-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$49.64
5
$44.30
10
$42.98
25
$41.73
50
$39.44
100
$38.39
250 +
$37.89
Click for Quote
Log in
to unlock special pricing