Alpha Wire Authorized Distributor

78198-SL005

78198 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78198 SLATE 100 FT
Search Keywords: 78198SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78198-SL005
Alias/AKA: 78198-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -40°C to 80 °C
Size: 20 AWG
Type: Twisted Pair Cable
Jacket Color: Slate
Number of Conductors: 16
Maximum Voltage Rating: 300 VAC
Maximum Outer Diameter: 8.83 mm
Family: 78198
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Packaging: Spool
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78198-SL005 RoHS compliant?
Yes, 78198-SL005 is RoHS compliant.
What is the lead time for 78198-SL005?
The standard lead time for 78198-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,328.62
3
$1,275.48
5 +
$1,272.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!