- Home ›
- All Products›
- 78192-SL001
Available Replacements
Alternative Packaging
Alpha Wire
78192-SL001
78192 SLATE 1000 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78192 SLATE 1000 FT
Search Keywords: 78192SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78192-SL001
-
Alias/AKA:78192-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Maximum Outer Diameter:5.742038mm
-
Cable Length:304.82032m
-
Operating Temperature:-402037°C to 802037°C
-
Size:202043AWG
-
Packaging:Spool
-
Type:Twisted Pair Cable2044
-
Family:78192
-
Conductor Material:Tinned Copper2033
-
Jacket Color:Slate2035
-
Maximum Voltage Rating:3002039VAC
-
Number of Conductors:42041
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78192-SL001 RoHS compliant?
Yes, 78192-SL001 is RoHS compliant.
What is the lead time for 78192-SL001?
The standard lead time for 78192-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$2,914.50
3
$2,763.10
5 +
$2,727.68
Click for Quote
Log in
to unlock special pricing