Alpha Wire Authorized Distributor

78183-SL001

78183 SLATE 1000 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78183 SLATE 1000 FT
Search Keywords: 78183SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78183-SL001
Alias/AKA: 78183-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -40°C to 80 °C
Number of Conductors: 6
Type: Twisted Pair Cable
Jacket Color: Slate
Packaging: Spool
Maximum Outer Diameter: 5.38 mm
Maximum Voltage Rating: 300 VAC
Family: 78183
Conductor Material: Tinned Copper
Size: 22 AWG
Cable Length: 304.8 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78183-SL001 RoHS compliant?
Yes, 78183-SL001 is RoHS compliant.
What is the lead time for 78183-SL001?
The standard lead time for 78183-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,066.37
3
$2,907.08
5 +
$2,869.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!