Alpha Wire Authorized Distributor

78182-SL005

78182 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78182 SLATE 100 FT
Search Keywords: 78182SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78182-SL005
Alias/AKA: 78182-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Number of Conductors: 4
Family: 78182
Type: Twisted Pair Cable
Jacket Color: Slate
Conductor Material: Tinned Copper
Packaging: Spool
Size: 22 AWG
Maximum Voltage Rating: 300 VAC
Maximum Outer Diameter: 5.05 mm
Operating Temperature: -40°C to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78182-SL005 RoHS compliant?
Yes, 78182-SL005 is RoHS compliant.
What is the lead time for 78182-SL005?
The standard lead time for 78182-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$403.52
3
$397.91
5 +
$392.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!