- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781801-YELLOW-1000
Alpha Wire
781801-YELLOW-1000
Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 781801YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781801-YELLOW-1000
-
Alias/AKA:781801-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Frequently Asked Questions
Is 781801-YELLOW-1000 RoHS compliant?
Yes, 781801-YELLOW-1000 is RoHS compliant.
What is the lead time for 781801-YELLOW-1000?
The standard lead time for 781801-YELLOW-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$415.63
3
$409.86
5 +
$404.25
Click for Quote
Log in
to unlock special pricing