- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781801-WHITE-1000
781801-WHITE-1000
Alpha Wire
Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 781801WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781801-WHITE-1000
-
Alias/AKA:781801-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$669.58
3
$647.51
5 +
$616.45
Click for Quote
Log in
to unlock special pricing