- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781801-VI005
781801-VI005
Alpha Wire
Hook-Up Wire - 18 AWG - Solid Conductor Strand - 600V - Violet Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - Solid Conductor Strand - 600V - Violet Color - 30.48m (100ft)/Spool.
Search Keywords: 781801VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781801-VI005
-
Alias/AKA:781801-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$33.70
5
$31.53
10
$30.07
25
$29.18
50
$27.93
100
$26.78
250 +
$26.06
Click for Quote
Log in
to unlock special pricing