Alpha Wire Authorized Distributor

78176-SL005

78176 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78176 SLATE 100 FT
Search Keywords: 78176SL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78176-SL005
Alias/AKA: 78176-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 78176
Type: Twisted Pair Cable
Operating Temperature: -40°C to 80 °C
Number of Conductors: 12
Cable Length: 30.48 m
Maximum Voltage Rating: 300 VAC
Maximum Outer Diameter: 6.22 mm
Jacket Color: Slate
Size: 24 AWG
Packaging: Spool
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78176-SL005 RoHS compliant?
Yes, 78176-SL005 is RoHS compliant.
What is the lead time for 78176-SL005?
The standard lead time for 78176-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$626.58
3
$609.42
5 +
$607.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!