- Home ›
- All Products›
- 78168-SL005
Alpha Wire
78168-SL005
78168 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78168 SLATE 100 FT
Search Keywords: 78168SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78168-SL005
-
Alias/AKA:78168-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Twisted Pair Cable
-
Maximum Current Rating:N/A
-
Maximum Outer Diameter:6.04 mm
-
Size:26 AWG
-
Jacket Color:Slate
-
Maximum Voltage Rating:300 VAC
-
Number of Conductors:16
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Operating Temperature:-40°C to 80 °C
-
Packaging:Spool
-
Family:78168
Frequently Asked Questions
Is 78168-SL005 RoHS compliant?
Yes, 78168-SL005 is RoHS compliant.
What is the lead time for 78168-SL005?
The standard lead time for 78168-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$716.33
3
$706.52
5 +
$687.68
Click for Quote
Log in
to unlock special pricing