- Home ›
- All Products›
- 78164-SL005
Alpha Wire
78164-SL005
78164 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78164 SLATE 100 FT
Search Keywords: 78164SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78164-SL005 |
| Alias/AKA: | 78164-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Outer Diameter: | 4.69 mm |
| Family: | 78164 |
| Maximum Voltage Rating: | 300 VAC |
| Number of Conductors: | 8 |
| Cable Length: | 30.48 m |
| Size: | 26 AWG |
| Operating Temperature: | -40°C to 80 °C |
| Jacket Color: | Slate |
| Conductor Material: | Tinned Copper |
| Packaging: | Spool |
| Type: | Twisted Pair Cable |
Frequently Asked Questions
Is 78164-SL005 RoHS compliant?
Yes, 78164-SL005 is RoHS compliant.
What is the lead time for 78164-SL005?
The standard lead time for 78164-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 12/9/26
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$539.67
3
$483.76
5 +
$454.21
Click for Quote
Log in
to unlock special pricing