- Home ›
- All Products›
- 78162-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78162-SL005
78162 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78162 SLATE 100 FT
Search Keywords: 78162SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78162-SL005
-
Alias/AKA:78162-SLATE-100
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Conductor Material:Tinned Copper
-
Number of Conductors:4
-
Size:26 AWG
-
Maximum Current Rating:N/A
-
Maximum Outer Diameter:4.06 mm
-
Operating Temperature:-40°C to 80 °C
-
Maximum Voltage Rating:300 VAC
-
Packaging:Spool
-
Type:Twisted Pair Cable
-
Jacket Color:Slate
-
Family:78162
Frequently Asked Questions
Is 78162-SL005 RoHS compliant?
Yes, 78162-SL005 is RoHS compliant.
What is the lead time for 78162-SL005?
The standard lead time for 78162-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Spools
Ships today, if you order in
Manufacturer Stock:
19 Spools
can ship
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$308.80
3
$300.84
5
$297.02
10
$296.28
20 +
$289.69
Click for Quote
Log in
to unlock special pricing