- Home ›
- All Products›
- 78158-SL005
Available Replacements
Alternative Packaging
Alpha Wire
78158-SL005
78158 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78158 SLATE 100 FT
Search Keywords: 78158SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78158-SL005
-
Alias/AKA:78158-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Number of Conductors:16
-
Cable Length:30.48 m
-
Family:78158
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:5.51 mm
-
Packaging:Spool
-
Conductor Material:Tinned Copper
-
Jacket Color:Slate
-
Type:Twisted Pair Cable
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
Frequently Asked Questions
Is 78158-SL005 RoHS compliant?
Yes, 78158-SL005 is RoHS compliant.
What is the lead time for 78158-SL005?
The standard lead time for 78158-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$641.78
3
$624.20
5 +
$622.64
Click for Quote
Log in
to unlock special pricing