Alpha Wire Authorized Distributor

78156-SL005

78156 SLATE 100 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78156 SLATE 100 FT
Search Keywords: 78156SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78156-SL005
  • Alias/AKA:
    78156-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Outer Diameter:
    5.08 mm
  • Operating Temperature:
    -40°C to 80 °C
  • Maximum Voltage Rating:
    300 VAC
  • Type:
    Twisted Pair Cable
  • Maximum Current Rating:
    N/A
  • Number of Conductors:
    12
  • Jacket Color:
    Slate
  • Cable Length:
    30.48 m
  • Conductor Material:
    Tinned Copper
  • Family:
    78156
  • Packaging:
    Spool
  • Size:
    28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78156-SL005 RoHS compliant?
Yes, 78156-SL005 is RoHS compliant.
What is the lead time for 78156-SL005?
The standard lead time for 78156-SL005 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 5/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$526.27
3
$511.85
5 +
$510.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!