- Home ›
- All Products›
- 78148-SL199
Alpha Wire
78148-SL199
78148 SLATE BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
78148 SLATE BULK FT
Search Keywords: 78148SL199
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78148-SL199 |
| Alias/AKA: | 78148-SLATE-1 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Maximum Voltage Rating: | 300 VAC |
| Jacket Color: | Slate |
| Conductor Material: | Tinned Copper |
| Maximum Outer Diameter: | 5.81 mm |
| Family: | 78148 |
| Packaging: | Bulk |
| Size: | 20 AWG |
| Type: | Multi-Conductor Cable |
| Number of Conductors: | 8 |
| Operating Temperature: | -40°C to 80 °C |
Frequently Asked Questions
Is 78148-SL199 RoHS compliant?
Yes, 78148-SL199 is RoHS compliant.
What is the lead time for 78148-SL199?
The standard lead time for 78148-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$23.408
250
$21.280
500
$11.230
750
$7.720
1,000 +
$7.570
Click for Quote
Log in
to unlock special pricing