Alpha Wire Authorized Distributor

78141-SL005

78141 SLATE 100FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78141 SLATE 100FT
Search Keywords: 78141SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78141-SL005
  • Alias/AKA:
    78141-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Multi-Conductor Cable
  • Maximum Outer Diameter:
    6.68 mm
  • Conductor Material:
    Tinned Copper
  • Operating Temperature:
    -40°C to 80 °C
  • Size:
    22 AWG
  • Jacket Color:
    Slate
  • Family:
    78141
  • Number of Conductors:
    15
  • Maximum Voltage Rating:
    300 VAC
  • Packaging:
    Spool
  • Maximum Current Rating:
    N/A
  • Cable Length:
    30.48 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78141-SL005 RoHS compliant?
Yes, 78141-SL005 is RoHS compliant.
What is the lead time for 78141-SL005?
The standard lead time for 78141-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
16 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$895.63
3
$883.36
5 +
$859.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!