Alpha Wire Authorized Distributor

78135-SL199

78135 SLATE BULK FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
78135 SLATE BULK FT
Search Keywords: 78135SL199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 78135-SL199
Alias/AKA: 78135-SLATE-1
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Operating Temperature: -40°C to 80 °C
Size: 22 AWG
Jacket Color: Slate
Maximum Outer Diameter: 6.5 mm
Type: Twisted Pair Cable
Number of Conductors: 10
Maximum Voltage Rating: 300 VAC
Packaging: Bulk
Family: 78135
Conductor Material: Tinned Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78135-SL199 RoHS compliant?
Yes, 78135-SL199 is RoHS compliant.
What is the lead time for 78135-SL199?
The standard lead time for 78135-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,890 Feet can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$20.58
500
$10.86
750
$7.47
1,000 +
$7.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!