- Home ›
- All Products›
- 78135-SL005
Alpha Wire
78135-SL005
78135 SLATE 100 FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
78135 SLATE 100 FT
Search Keywords: 78135SL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 78135-SL005 |
| Alias/AKA: | 78135-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Twisted Pair Cable2044 |
| Size: | 222043AWG |
| Maximum Outer Diameter: | 6.52038mm |
| Cable Length: | 30.482032m |
| Conductor Material: | Tinned Copper2033 |
| Family: | 78135 |
| Operating Temperature: | -402037°C to 802037°C |
| Packaging: | Spool |
| Maximum Voltage Rating: | 3002039VAC |
| Jacket Color: | Slate2035 |
| Number of Conductors: | 102041 |
Frequently Asked Questions
Is 78135-SL005 RoHS compliant?
Yes, 78135-SL005 is RoHS compliant.
What is the lead time for 78135-SL005?
The standard lead time for 78135-SL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$721.71
3
$711.83
5 +
$692.84
Click for Quote
Log in
to unlock special pricing