- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 78129-SL199
78129-SL199
Alpha Wire
Multi-Pair Cable - 18 (9 Pair Twisted) Conductors - 24 AWG - 19/36 Conductor Strand - 300V - Slate Jacket - Customer Specified ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 18 (9 Pair Twisted) Conductors - 24 AWG - 19/36 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 78129SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78129-SL199
-
Alias/AKA:78129-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,194 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$24.64
500
$13.01
750
$8.94
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing