Available Replacements
Alternative Packaging
78128-SL005 78128-SL005 Alpha Wire
78128-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product

Alpha Wire Authorized Distributor

78128-SL001

78128 SLATE 1000 FT

+ see all

Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
78128 SLATE 1000 FT
Search Keywords: 78128SL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    78128-SL001
  • Alias/AKA:
    78128-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Type:
    Shielded Multi-Conductor Cable
  • Cable Length:
    304.8 m
  • Conductor Material:
    Tinned Copper
  • Maximum Outer Diameter:
    4.52 mm
  • Packaging:
    Spool
  • Size:
    24 AWG
  • Jacket Color:
    Slate
  • Maximum Current Rating:
    N/A
  • Family:
    78128
  • Operating Temperature:
    -40°C to 80 °C
  • Maximum Voltage Rating:
    300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 78128-SL001 RoHS compliant?
Yes, 78128-SL001 is RoHS compliant.
What is the lead time for 78128-SL001?
The standard lead time for 78128-SL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,642.28
3
$2,505.03
5 +
$2,498.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!