- Home ›
- All Products›
- 78124-SL199
Alpha Wire
78124-SL199
ALPHA 78124 SL BULK FT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
ALPHA 78124 SL BULK FT
Search Keywords: 78124SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:78124-SL199
-
Alias/AKA:78124-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Size:24 AWG
-
Jacket Color:Slate
-
Operating Temperature:-40°C to 80 °C
-
Maximum Outer Diameter:3.55 mm
-
Family:78124
-
Maximum Current Rating:N/A
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Type:Shielded Multi-Conductor Cable
-
Number of Conductors:4
-
Packaging:Bulk
-
Maximum Voltage Rating:300 VAC
Frequently Asked Questions
Is 78124-SL199 RoHS compliant?
Yes, 78124-SL199 is RoHS compliant.
What is the lead time for 78124-SL199?
The standard lead time for 78124-SL199 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$6.908
250
$6.280
500
$3.860
750
$3.060
1,000 +
$3.000
Click for Quote
Log in
to unlock special pricing