- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 781201-RED-100
Alpha Wire
781201-RED-100
Res Thick Film 0805 158 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 158 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 781201RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781201-RED-100
-
Alias/AKA:781201-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 781201-RED-100 RoHS compliant?
Yes, 781201-RED-100 is RoHS compliant.
What is the lead time for 781201-RED-100?
The standard lead time for 781201-RED-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$629.56
25
$345.56
38
$234.52
50 +
$229.83
Click for Quote
Log in
to unlock special pricing