- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 781201-GR001
781201-GR001
Alpha Wire
Hook-Up Wire - 12 AWG - Solid Conductor Strand - 600V - Green Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - Solid Conductor Strand - 600V - Green Color - 304.8m (1000ft)/Spool.
Search Keywords: 781201GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:781201-GR001
-
Alias/AKA:781201-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$2,329.70
3
$1,639.41
4
$1,268.39
5 +
$1,243.02
Click for Quote
Log in
to unlock special pricing